15 µF Hermetically Sealed Tantalum Capacitors 30 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39006/09-8297

DigiKey Part Number
M39006/09-8297-ND
Manufacturer
Manufacturer Product Number
M39006/09-8297
Description
CAP TANT 15UF 20% 30V AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 µF Hermetically Sealed Tantalum Capacitors 30 V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
30 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.219" Dia x 0.515" L (5.56mm x 13.08mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
T1
Features
High Reliability
Failure Rate
M (1%)
Grade
Military
Qualification
MIL-PRF-39006/09
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
25$49.15440$1,228.86
Unit Price without VAT:$49.15440
Unit Price with VAT:$53.57830