Image for CWR26HC107KCHA\TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR26HC107KCHA\TR

DigiKey Part Number
718-CWR26HC107KCHA\TR-ND - Tape & Reel (TR)
718-CWR26HC107KCHA\TRCT-ND - Cut Tape (CT)
718-CWR26HC107KCHA\TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CWR26HC107KCHA\TR
Description
CAP TANT 100UF 10% 15V 2915
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 15 V 2915 (7338 Metric) 180mOhm
Datasheet
 Datasheet
EDA/CAD Models
CWR26HC107KCHA\TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
15 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
180mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2915 (7338 Metric)
Size / Dimension
0.285" L x 0.150" W (7.24mm x 3.81mm)
Height - Seated (Max)
0.125" (3.17mm)
Lead Spacing
-
Manufacturer Size Code
H
Features
High Reliability
Failure Rate
C (0.01%)
Grade
Military
Qualification
MIL-PRF-55365/13
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$51.87928$31,127.57
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$81.73000$81.73
10$63.41400$634.14
50$55.96380$2,798.19
100$53.63070$5,363.07
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without VAT:$81.73000
Unit Price with VAT:$89.08570