
597D158X9004R2T | |
|---|---|
DigiKey Part Number | 718-1392-2-ND - Tape & Reel (TR) 718-1392-1-ND - Cut Tape (CT) 718-1392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597D158X9004R2T |
Description | CAP TANT 1500UF 10% 4V 3024 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF Conformal Coated Tantalum Capacitors 4 V 3024 (7660 Metric) 15mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 597D158X9004R2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 3024 (7660 Metric) | |
Size / Dimension | 0.299" L x 0.236" W (7.60mm x 6.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.94000 | $15.94 |
| 10 | $12.21800 | $122.18 |
| 50 | $10.73260 | $536.63 |
| 100 | $10.44480 | $1,044.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $9.89873 | $2,969.62 |
| 600 | $9.61482 | $5,768.89 |
| 900 | $9.47257 | $8,525.31 |
| Unit Price without VAT: | $15.94000 |
|---|---|
| Unit Price with VAT: | $17.37460 |

