
550D227X9010S2T | |
|---|---|
DigiKey Part Number | 718-550D227X9010S2TTR-ND - Tape & Reel (TR) 718-550D227X9010S2TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 550D227X9010S2T |
Description | CAP TANT 220UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 µF Hermetically Sealed Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 550D227X9010S2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.351" Dia x 0.786" L (8.92mm x 19.96mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.93000 | $29.93 |
| 10 | $23.89800 | $238.98 |
| 50 | $22.16860 | $1,108.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $19.86146 | $9,930.73 |
| Unit Price without VAT: | $29.93000 |
|---|---|
| Unit Price with VAT: | $32.62370 |

