
135D757X9010K6 | |
|---|---|
DigiKey Part Number | 135D757X9010K6-ND |
Manufacturer | |
Manufacturer Product Number | 135D757X9010K6 |
Description | CAP TANT 750UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 750 µF Hermetically Sealed Tantalum Capacitors 10 V Axial 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 135D757X9010K6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 200°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.390" Dia x 1.062" L (9.91mm x 26.97mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | K | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $134.21000 | $134.21 |
| 10 | $115.97300 | $1,159.73 |
| 50 | $108.67160 | $5,433.58 |
| Unit Price without VAT: | $134.21000 |
|---|---|
| Unit Price with VAT: | $146.28890 |

