4.7 µF Hermetically Sealed Tantalum Capacitors 100 V Axial 8.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135D475X9100C6

DigiKey Part Number
135D475X9100C6-ND
Manufacturer
Manufacturer Product Number
135D475X9100C6
Description
CAP TANT 4.7UF 10% 100V AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4.7 µF Hermetically Sealed Tantalum Capacitors 100 V Axial 8.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
135D475X9100C6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
100 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
8.5Ohm
Operating Temperature
-55°C ~ 200°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.203" Dia x 0.453" L (5.16mm x 11.51mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Features
Wet Tantalum
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$69.07000$69.07
10$57.81500$578.15
50$53.30880$2,665.44
100$51.91230$5,191.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$69.07000
Unit Price with VAT:$75.28630