SI7460DP-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 7,842
Unit Price: $2.76000
Datasheet

Similar


Texas Instruments
In Stock: 32,072
Unit Price: $2.27000
Datasheet
N-Channel 60 V 11A (Ta) 1.9W (Ta) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7460DP-T1-GE3

DigiKey Part Number
SI7460DP-T1-GE3TR-ND - Tape & Reel (TR)
SI7460DP-T1-GE3CT-ND - Cut Tape (CT)
SI7460DP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7460DP-T1-GE3
Description
MOSFET N-CH 60V 11A PPAK SO-8
Customer Reference
Detailed Description
N-Channel 60 V 11A (Ta) 1.9W (Ta) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SI7460DP-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9.6mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 10 V
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
1.9W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes