
FVTJ-225-1.0-NI-QC-BKTS | |
|---|---|
DigiKey Part Number | FVTJ-225-1.0-NI-QC-BKTS-ND |
Manufacturer | |
Manufacturer Product Number | FVTJ-225-1.0-NI-QC-BKTS |
Description | RES CHAS MNT 1 OHM 5% 225W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 225W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 225W | |
Composition | Wirewound | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Non-Inductive | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets | |
Size / Dimension | 1.130" Dia x 10.500" L (28.70mm x 266.70mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.03000 | $80.03 |
| Unit Price without VAT: | $80.03000 |
|---|---|
| Unit Price with VAT: | $87.23270 |

