
AVT16020E100R0KE | |
|---|---|
DigiKey Part Number | AVT160-100-ND |
Manufacturer | |
Manufacturer Product Number | AVT16020E100R0KE |
Description | ADJ PWR RES 100 OHM 175W CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 175 W Slide Adjustable Power Resistor Chassis Mount 1.130" OD, 0.748" ID (28.70mm x 19.00mm) 8.504" (216.00mm) Length |
Datasheet | Datasheet |
EDA/CAD Models | AVT16020E100R0KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Huntington Electric Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 175 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 1.130" OD, 0.748" ID (28.70mm x 19.00mm) | |
Length | 8.504" (216.00mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $94.85960 | $2,371.49 |
| Unit Price without VAT: | $94.85960 |
|---|---|
| Unit Price with VAT: | $103.39696 |

