


VS-UFB80FA20 | |
|---|---|
DigiKey Part Number | VS-UFB80FA20GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-UFB80FA20 |
Description | DIODE MODULE GP 200V 40A SOT-227 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 200 V 40A (DC) Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 40A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.08 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 34 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.53000 | $28.53 |
| 10 | $20.45600 | $204.56 |
| 100 | $16.22100 | $1,622.10 |
| Unit Price without VAT: | $28.53000 |
|---|---|
| Unit Price with VAT: | $31.09770 |

