SCR Module 1 kV Bridge, Single Phase - All SCRs Chassis Mount 8-PACE-PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-P134

DigiKey Part Number
VS-P134-ND
Manufacturer
Manufacturer Product Number
VS-P134
Description
SCR MODULE 1KV 8-PACE-PAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
SCR Module 1 kV Bridge, Single Phase - All SCRs Chassis Mount 8-PACE-PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Structure
Bridge, Single Phase - All SCRs
Number of SCRs, Diodes
4 SCRs
Voltage - Off State
1 kV
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Gate Trigger (Igt) (Max)
60 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
357A, 375A
Current - Hold (Ih) (Max)
130 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
8-PACE-PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
10$43.07200$430.72
Manufacturers Standard Package
Unit Price without VAT:$43.07200
Unit Price with VAT:$46.94848