Parametric Equivalent
Similar
Similar
Similar

TZMB5V1-GS18 | |
|---|---|
DigiKey Part Number | TZMB5V1-GS18GITR-ND - Tape & Reel (TR) TZMB5V1-GS18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TZMB5V1-GS18 |
Description | DIODE ZENER 5.1V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±2% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.15900 | $1.59 |
| 100 | $0.08360 | $8.36 |
| 500 | $0.08290 | $41.45 |
| 1,000 | $0.08124 | $81.24 |
| 2,000 | $0.06528 | $130.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05851 | $585.10 |
| 20,000 | $0.04319 | $863.80 |
| 30,000 | $0.03993 | $1,197.90 |
| Unit Price without VAT: | $0.24000 |
|---|---|
| Unit Price with VAT: | $0.26160 |





