20ETS12 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,433
Unit Price: $3.59000
Datasheet

Similar


Microchip Technology
In Stock: 107
Unit Price: $1.31000
Datasheet

Similar


IXYS
In Stock: 5,832
Unit Price: $4.43000
Datasheet

Similar


IXYS
In Stock: 8,428
Unit Price: $6.67000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $5.15000
Datasheet

Similar


IXYS
In Stock: 50
Unit Price: $4.67000
Datasheet

Similar


IXYS
In Stock: 655
Unit Price: $7.33000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $3.97000
Datasheet

Similar


Infineon Technologies
In Stock: 423
Unit Price: $3.50000
Datasheet

Similar


Infineon Technologies
In Stock: 378
Unit Price: $4.08000
Datasheet

Similar


STMicroelectronics
In Stock: 1,770
Unit Price: $2.08000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $4.60000
Datasheet

Similar


STMicroelectronics
In Stock: 1,462
Unit Price: $0.52000
Datasheet

Similar


STMicroelectronics
In Stock: 578
Unit Price: $1.85000
Datasheet
MBR10H100-E3/45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20ETS12

DigiKey Part Number
20ETS12-ND
Manufacturer
Manufacturer Product Number
20ETS12
Description
DIODE STANDARD 1200V 20A TO220AC
Customer Reference
Detailed Description
Diode 1200 V 20A Through Hole TO-220AC
EDA/CAD Models
20ETS12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 20 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes