NTC Thermistor 50k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 50k 0603 (1608 Metric)
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTHS0603N01N5002FE

DigiKey Part Number
541-5628-2-ND - Tape & Reel (TR)
541-5628-1-ND - Cut Tape (CT)
541-5628-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTHS0603N01N5002FE
Description
NTHS-0603N01 50K 1% E3
Customer Reference
Detailed Description
NTC Thermistor 50k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTHS0603N01N5002FE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance in Ohms @ 25°C
50k
Resistance Tolerance
±1%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
3964K
B25/85
3974K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
125 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,664
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in SGD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.26000$2.26
5$2.00400$10.02
10$1.90700$19.07
25$1.79160$44.79
50$1.71360$85.68
100$1.64190$164.19
500$1.49766$748.83
1,000$1.44402$1,444.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.39486$2,789.72
4,000$1.34976$5,399.04
6,000$1.32515$7,950.90
Manufacturers Standard Package
Unit Price without VAT:$2.26000
Unit Price with VAT:$2.46340