Similar
Similar

MSP08C011K50GEJ | |
|---|---|
DigiKey Part Number | MSP08C011K50GEJ-ND |
Manufacturer | |
Manufacturer Product Number | MSP08C011K50GEJ |
Description | RES ARRAY 7 RES 1.5K OHM 8SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5k Ohm ±2% 250mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 1.5k | |
Tolerance | ±2% | |
Number of Resistors | 7 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | ±50ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 250mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP | |
Supplier Device Package | 8-SIP | |
Size / Dimension | 0.790" L x 0.090" W (20.07mm x 2.29mm) | |
Height - Seated (Max) | 0.350" (8.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | $6.79435 | $2,282.90 |
| Unit Price without VAT: | $6.79435 |
|---|---|
| Unit Price with VAT: | $7.40584 |


