
MME25-0141A1 | |
|---|---|
DigiKey Part Number | MME25-0141A1-ND |
Manufacturer | |
Manufacturer Product Number | MME25-0141A1 |
Description | CONN RCPT RACK & PNL 14P PNL MT |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 14 Connector Receptacle, Female Sockets Panel Mount Green Rack and Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Rack and Panel | |
Number of Positions | 14 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | Solder Cup | |
Contact Layout, Typical | - | |
Features | Fixed Guides | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Green | |
Current Rating (Amps) | 5A | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $71.42100 | $714.21 |
| 25 | $69.18920 | $1,729.73 |
| 50 | $64.72520 | $3,236.26 |
| 100 | $61.15420 | $6,115.42 |
| Unit Price without VAT: | $71.42100 |
|---|---|
| Unit Price with VAT: | $77.84889 |



