
MMB21-0111Q1 | |
|---|---|
DigiKey Part Number | MMB21-0111Q1-ND |
Manufacturer | |
Manufacturer Product Number | MMB21-0111Q1 |
Description | CONN PLG RACK&PNL 11P FREE HANG |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 11 Connector Plug, Male Pins Free Hanging (In-Line) Green Rack and Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug, Male Pins | |
Connector Style | Rack and Panel | |
Number of Positions | 11 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Screwlocks | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Green | |
Current Rating (Amps) | 5A | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | $30.94429 | $649.83 |
| 25 | $29.64720 | $741.18 |
| 50 | $27.79440 | $1,389.72 |
| 100 | $26.86790 | $2,686.79 |
| 250 | $25.38548 | $6,346.37 |
| 500 | $24.64432 | $12,322.16 |
| Unit Price without VAT: | $30.94429 |
|---|---|
| Unit Price with VAT: | $33.72928 |


