IMC1210EB220J is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 7,493
Unit Price: $0.32000
Datasheet
22 µH Unshielded Drum Core, Wirewound Inductor 145 mA 3.7Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Unshielded Drum Core, Wirewound Inductor 145 mA 3.7Ohm Max 1210 (3225 Metric)
1210 (3225 Metric)

IMC1210EB220J

DigiKey Part Number
IMC1210EB220J-ND
Manufacturer
Manufacturer Product Number
IMC1210EB220J
Description
FIXED IND 22UH 145MA 3.7 OHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 145 mA 3.7Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.7Ohm Max
Q @ Freq
30 @ 2.52MHz
Frequency - Self Resonant
19MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.49mm)
Height - Seated (Max)
0.095" (2.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
500$1.22928$614.64
Manufacturers Standard Package
Unit Price without VAT:$1.22928
Unit Price with VAT:$1.33992