
CRCW02012K55FNED | |
|---|---|
DigiKey Part Number | 541-CRCW02012K55FNEDTR-ND - Tape & Reel (TR) 541-CRCW02012K55FNEDCT-ND - Cut Tape (CT) 541-CRCW02012K55FNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02012K55FNED |
Description | RES SMD 2.55K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.55 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02012K55FNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.05700 | $0.57 |
| 25 | $0.04280 | $1.07 |
| 50 | $0.03520 | $1.76 |
| 100 | $0.02730 | $2.73 |
| 250 | $0.02184 | $5.46 |
| 500 | $0.01978 | $9.89 |
| 1,000 | $0.01715 | $17.15 |
| 5,000 | $0.01293 | $64.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01194 | $119.40 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

