2.55 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02012K55FKED

DigiKey Part Number
541-CRCW02012K55FKEDTR-ND - Tape & Reel (TR)
541-CRCW02012K55FKEDCT-ND - Cut Tape (CT)
541-CRCW02012K55FKEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW02012K55FKED
Description
RES SMD 2.55K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.55 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW02012K55FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,420
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.14600$1.46
25$0.11640$2.91
50$0.09920$4.96
100$0.07520$7.52
250$0.06492$16.23
500$0.06164$30.82
1,000$0.05800$58.00
5,000$0.04807$240.35
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04146$414.60
20,000$0.04111$822.20
30,000$0.04093$1,227.90
50,000$0.04073$2,036.50
70,000$0.04061$2,842.70
100,000$0.03997$3,997.00
120,000$0.03966$4,759.20
240,000$0.03862$9,268.80
250,000$0.03857$9,642.50
Manufacturers Standard Package
Unit Price without VAT:$0.29000
Unit Price with VAT:$0.31610