
CRCW02012K55FKED | |
|---|---|
DigiKey Part Number | 541-CRCW02012K55FKEDTR-ND - Tape & Reel (TR) 541-CRCW02012K55FKEDCT-ND - Cut Tape (CT) 541-CRCW02012K55FKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02012K55FKED |
Description | RES SMD 2.55K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.55 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02012K55FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.14600 | $1.46 |
| 25 | $0.11640 | $2.91 |
| 50 | $0.09920 | $4.96 |
| 100 | $0.07520 | $7.52 |
| 250 | $0.06492 | $16.23 |
| 500 | $0.06164 | $30.82 |
| 1,000 | $0.05800 | $58.00 |
| 5,000 | $0.04807 | $240.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04146 | $414.60 |
| 20,000 | $0.04111 | $822.20 |
| 30,000 | $0.04093 | $1,227.90 |
| 50,000 | $0.04073 | $2,036.50 |
| 70,000 | $0.04061 | $2,842.70 |
| 100,000 | $0.03997 | $3,997.00 |
| 120,000 | $0.03966 | $4,759.20 |
| 240,000 | $0.03862 | $9,268.80 |
| 250,000 | $0.03857 | $9,642.50 |
| Unit Price without VAT: | $0.29000 |
|---|---|
| Unit Price with VAT: | $0.31610 |

