
ACASA5000S5002P1AT | |
|---|---|
DigiKey Part Number | 541-ACASA5000S5002P1ATTR-ND - Tape & Reel (TR) 541-ACASA5000S5002P1ATCT-ND - Cut Tape (CT) 541-ACASA5000S5002P1ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASA5000S5002P1AT |
Description | ACAS 0612 500R S 50K AT P1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500, 50k Ohm ±0.1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 500, 50k | |
Tolerance | ±0.1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±15ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.35800 | $13.58 |
| 25 | $1.16600 | $29.15 |
| 50 | $1.04520 | $52.26 |
| 100 | $0.94290 | $94.29 |
| 250 | $0.83056 | $207.64 |
| 500 | $0.76032 | $380.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.71463 | $714.63 |
| 2,000 | $0.66289 | $1,325.78 |
| 3,000 | $0.63632 | $1,908.96 |
| 5,000 | $0.60626 | $3,031.30 |
| 7,000 | $0.58834 | $4,118.38 |
| 10,000 | $0.57085 | $5,708.50 |
| 12,000 | $0.56246 | $6,749.52 |
| 24,000 | $0.53366 | $12,807.84 |
| 25,000 | $0.53210 | $13,302.50 |
| Unit Price without VAT: | $2.06000 |
|---|---|
| Unit Price with VAT: | $2.24540 |


