
PR01000104701JR500 | |
|---|---|
DigiKey Part Number | 56-PR01000104701JR500TR-ND - Tape & Reel (TR) 56-PR01000104701JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR01000104701JR500 |
Description | RES 4.7K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR01000104701JR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.21500 | $2.15 |
| 25 | $0.18120 | $4.53 |
| 50 | $0.16000 | $8.00 |
| 100 | $0.14180 | $14.18 |
| 250 | $0.12204 | $30.51 |
| 500 | $0.10964 | $54.82 |
| 1,000 | $0.09908 | $99.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08189 | $409.45 |
| 10,000 | $0.07562 | $756.20 |
| 15,000 | $0.07239 | $1,085.85 |
| 25,000 | $0.06875 | $1,718.75 |
| 35,000 | $0.06657 | $2,329.95 |
| 50,000 | $0.06445 | $3,222.50 |
| 60,000 | $0.06343 | $3,805.80 |
| 120,000 | $0.05994 | $7,192.80 |
| 125,000 | $0.05975 | $7,468.75 |
| Unit Price without VAT: | $0.33000 |
|---|---|
| Unit Price with VAT: | $0.35970 |

