
MAL218097253E3 | |
|---|---|
DigiKey Part Number | MAL218097253E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAL218097253E3 |
Description | CAP ALUM POLY 390UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 390 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.16 A @ 100 kHz | |
Impedance | 14 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.232" (5.90mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.18102 | $11,810.20 |
| Unit Price without VAT: | $1.18102 |
|---|---|
| Unit Price with VAT: | $1.28731 |

