
BFC238320823 | |
|---|---|
DigiKey Part Number | BC1883-ND |
Manufacturer | |
Manufacturer Product Number | BFC238320823 |
Description | CAP FILM 0.082UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC238320823 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.335" W (17.50mm x 8.50mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.14000 | $6.14 |
| 10 | $4.46800 | $44.68 |
| 50 | $3.70200 | $185.10 |
| 100 | $3.44290 | $344.29 |
| 750 | $2.86632 | $2,149.74 |
| 1,500 | $2.71558 | $4,073.37 |
| 3,000 | $2.58398 | $7,751.94 |
| 5,250 | $2.48994 | $13,072.18 |
| Unit Price without VAT: | $6.14000 |
|---|---|
| Unit Price with VAT: | $6.69260 |

