
UMWIRFR7440TR | |
|---|---|
DigiKey Part Number | 4518-UMWIRFR7440TR-ND - Tape & Reel (TR) 4518-UMWIRFR7440TRCT-ND - Cut Tape (CT) 4518-UMWIRFR7440TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWIRFR7440TR |
Description | MOSFET N-CH 40V 90A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 90A (Tc) 140W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.4mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 100µA | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 140W (Tc) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.45000 | $1.45 |
| 10 | $0.90700 | $9.07 |
| 100 | $0.59310 | $59.31 |
| 500 | $0.45786 | $228.93 |
| 1,000 | $0.41430 | $414.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.36711 | $917.77 |
| 5,000 | $0.33794 | $1,689.70 |
| 7,500 | $0.32308 | $2,423.10 |
| 12,500 | $0.30638 | $3,829.75 |
| 17,500 | $0.29650 | $5,188.75 |
| 25,000 | $0.29606 | $7,401.50 |
| Unit Price without VAT: | $1.45000 |
|---|---|
| Unit Price with VAT: | $1.58050 |

