


LM2576S-5.0 | |
|---|---|
DigiKey Part Number | 4518-LM2576S-5.0TR-ND - Tape & Reel (TR) 4518-LM2576S-5.0CT-ND - Cut Tape (CT) 4518-LM2576S-5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2576S-5.0 |
Description | IC REG BUCK 3A TO263-5L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 10 | $2.35700 | $23.57 |
| 25 | $2.15120 | $53.78 |
| 100 | $1.92470 | $192.47 |
| 250 | $1.81668 | $454.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.71413 | $1,371.30 |
| 1,600 | $1.66718 | $2,667.49 |
| 2,400 | $1.64366 | $3,944.78 |
| 4,000 | $1.61762 | $6,470.48 |
| 5,600 | $1.60239 | $8,973.38 |
| 8,000 | $1.58775 | $12,702.00 |
| Unit Price without VAT: | $3.18000 |
|---|---|
| Unit Price with VAT: | $3.46620 |



