LM2576S-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM2576S-12
LM2576S-12

LM2576S-12

DigiKey Part Number
4518-LM2576S-12TR-ND - Tape & Reel (TR)
4518-LM2576S-12CT-ND - Cut Tape (CT)
4518-LM2576S-12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2576S-12
Description
IC REG BUCK 3A TO263-5L
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
-
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
12V
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-263-5L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 819
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.67000$4.67
10$3.04300$30.43
100$2.11650$211.65
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.72080$860.40
1,000$1.59363$1,593.63
1,500$1.52886$2,293.29
2,500$1.48463$3,711.57
Manufacturers Standard Package
Unit Price without VAT:$4.67000
Unit Price with VAT:$5.09030