


LM2576HVS-3.3 | |
|---|---|
DigiKey Part Number | 4518-LM2576HVS-3.3TR-ND - Tape & Reel (TR) 4518-LM2576HVS-3.3CT-ND - Cut Tape (CT) 4518-LM2576HVS-3.3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2576HVS-3.3 |
Description | IC REG BUCK 3A TO263-5L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 57V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.24000 | $9.24 |
| 10 | $7.10500 | $71.05 |
| 25 | $6.57240 | $164.31 |
| 100 | $5.98710 | $598.71 |
| 250 | $5.96740 | $1,491.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.53992 | $2,769.96 |
| 1,000 | $5.40152 | $5,401.52 |
| 1,500 | $5.33221 | $7,998.31 |
| 2,500 | $5.25541 | $13,138.53 |
| Unit Price without VAT: | $9.24000 |
|---|---|
| Unit Price with VAT: | $10.07160 |



