High Voltage - Non-Isolated Module DC DC Converter 1 Output 0 ~ 4000V 1mA 11V - 16V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4AA12-N4

DigiKey Part Number
633-4AA12-N4-ND
Manufacturer
Manufacturer Product Number
4AA12-N4
Description
AA-SERIES DC TO HVDC CONVERTER,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output 0 ~ 4000V 1mA 11V - 16V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
High Voltage - Non-Isolated Module
Number of Outputs
1
Voltage - Input (Min)
11V
Voltage - Input (Max)
16V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1mA
Power (Watts)
4 W
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 65°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
11-DIP Module
Size / Dimension
2.97" L x 1.50" W x 0.81" H (75.4mm x 38.1mm x 20.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cUL, cURus, UL
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$917.77000$917.77
6$879.65667$5,277.94
12$865.31333$10,383.76
Unit Price without VAT:$917.77000
Unit Price with VAT:$1,000.36930