
A8520E24A91-EM2 | |
|---|---|
DigiKey Part Number | 1173-1140-ND |
Manufacturer | |
Manufacturer Product Number | A8520E24A91-EM2 |
Description | MODULE EVAL FOR A8520E24A91 |
Customer Reference | |
Detailed Description | CC2591, CC8520 AIR Transceiver, ISM 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver, ISM | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CC2591, CC8520 | |
Note | - |

