
OPB741WZ | |
|---|---|
DigiKey Part Number | 365-1694-ND |
Manufacturer | |
Manufacturer Product Number | OPB741WZ |
Description | SNSR OPTO TRANS 3.81MM REFL C-MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.150" (3.81mm) Module, Pre-Wired |
Datasheet | Datasheet |
EDA/CAD Models | OPB741WZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.150" (3.81mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - DC Forward (If) (Max) | 40 mA | |
Output Type | Phototransistor | |
Response Time | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Pre-Wired | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.65000 | $6.65 |
| 100 | $6.19970 | $619.97 |
| 250 | $5.97684 | $1,494.21 |
| 500 | $5.76788 | $2,883.94 |
| 1,000 | $5.71212 | $5,712.12 |
| Unit Price without VAT: | $6.65000 |
|---|---|
| Unit Price with VAT: | $7.24850 |

