
OPB621 | |
|---|---|
DigiKey Part Number | 365-1665-ND |
Manufacturer | |
Manufacturer Product Number | OPB621 |
Description | SENSOR OPTICAL MODULE SLOT TYPE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam Module, PC Pins, Slot Type |
Datasheet | Datasheet |
EDA/CAD Models | OPB621 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | - | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector | |
Mounting Type | Through Hole | |
Voltage - Supply | - | |
Response Time | - | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Module, PC Pins, Slot Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 100 | $2.77250 | $277.25 |
| 250 | $2.63316 | $658.29 |
| 500 | $2.56348 | $1,281.74 |
| 1,000 | $2.46596 | $2,465.96 |
| 2,500 | $2.45552 | $6,138.80 |
| Unit Price without VAT: | $2.94000 |
|---|---|
| Unit Price with VAT: | $3.20460 |

