OP29(3,8)x(x)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP298C

DigiKey Part Number
365-1597-ND
Manufacturer
Manufacturer Product Number
OP298C
Description
EMITTER IR 875NM 100MA TO-18
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 875nm 2V 100mA 25° TO-18-2
Datasheet
 Datasheet
EDA/CAD Models
OP298C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
875nm
Voltage - Forward (Vf) (Typ)
2V
Viewing Angle
25°
Orientation
Top View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Through Hole
Package / Case
TO-18-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$1.09000$1.09
100$1.03100$103.10
250$1.00312$250.78
500$0.97524$487.62
1,000$0.94738$947.38
2,500$0.94041$2,351.03
Manufacturers Standard Package
Unit Price without VAT:$1.09000
Unit Price with VAT:$1.18810