Isolated Module DC DC Converter 1 Output 15V 70mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRN 1-2413

DigiKey Part Number
TRN1-2413-ND
Manufacturer
Manufacturer Product Number
TRN 1-2413
Description
DC DC CONVERTER 15V 1.1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 70mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TRN 1-2413 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
70mA
Power (Watts)
1.1 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 90°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
5-SIP Module, 4 Leads
Size / Dimension
0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in SGD
Tube
QuantityUnit PriceExt Price
1$14.49000$14.49
5$13.93200$69.66
10$13.37500$133.75
30$12.95667$388.70
50$12.74780$637.39
100$11.52180$1,152.18
250$11.02020$2,755.05
500$10.93662$5,468.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$14.49000
Unit Price with VAT:$15.79410