


TMR 2-2422WI | |
|---|---|
DigiKey Part Number | 1951-2354-ND |
Manufacturer | |
Manufacturer Product Number | TMR 2-2422WI |
Description | DC DC CONVERTER +/-12V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 85mA, 85mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 2-2422WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 85mA, 85mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP Module, 7 Leads | |
Size / Dimension | 1.02" L x 0.37" W x 0.49" H (26.0mm x 9.3mm x 12.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.49000 | $28.49 |
| 5 | $27.43200 | $137.16 |
| 10 | $26.98600 | $269.86 |
| 30 | $26.29567 | $788.87 |
| 50 | $25.98020 | $1,299.01 |
| 100 | $25.55730 | $2,555.73 |
| 250 | $25.00796 | $6,251.99 |
| 500 | $24.59978 | $12,299.89 |
| Unit Price without VAT: | $28.49000 |
|---|---|
| Unit Price with VAT: | $31.05410 |

