
TMR 2-1212WIN | |
|---|---|
DigiKey Part Number | TMR2-1212WIN-ND |
Manufacturer | |
Manufacturer Product Number | TMR 2-1212WIN |
Description | DC DC CONVERTER 12V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 2-1212WIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 167mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.43000 | $22.43 |
| 5 | $21.49200 | $107.46 |
| 10 | $20.55000 | $205.50 |
| 30 | $19.91567 | $597.47 |
| 50 | $19.60240 | $980.12 |
| 100 | $17.70760 | $1,770.76 |
| 250 | $16.94124 | $4,235.31 |
| 500 | $16.81590 | $8,407.95 |
| Unit Price without VAT: | $22.43000 |
|---|---|
| Unit Price with VAT: | $24.44870 |

