TMR 2-1212E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMR 2-1212E

DigiKey Part Number
TMR2-1212E-ND
Manufacturer
Manufacturer Product Number
TMR 2-1212E
Description
DC DC CONVERTER 12V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 167mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 2-1212E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
167mA
Power (Watts)
2 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in SGD
Tube
QuantityUnit PriceExt Price
1$18.56000$18.56
5$17.70800$88.54
10$16.85800$168.58
30$16.36300$490.89
50$16.23080$811.54
100$15.96610$1,596.61
250$15.49232$3,873.08
500$15.36694$7,683.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$18.56000
Unit Price with VAT:$20.23040