TMM-60105
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM 60124

DigiKey Part Number
TMM60124-ND
Manufacturer
Manufacturer Product Number
TMM 60124
Description
AC/DC CONVERTER 24V 60W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 2.5A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMM 60124 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.5A
Power (Watts)
60 W
Applications
Industrial, ITE (Commercial), Medical
Features
Universal Input
Operating Temperature
-40°C ~ 75°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
6-DIP Module, 4 Leads
Size / Dimension
3.50" L x 2.66" W x 1.35" H (88.9mm x 67.5mm x 34.2mm)
Approval Agency
CB, CE, cULus, cURus
Line Regulation
-
Load Regulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$143.44000$143.44
5$137.32200$686.61
10$131.19800$1,311.98
25$126.90720$3,172.68
50$122.58760$6,129.38
100$121.71010$12,171.01
Manufacturers Standard Package
Unit Price without VAT:$143.44000
Unit Price with VAT:$156.34960