Isolated Module DC DC Converter 2 Output 15V -15V 117mA, 117mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 117mA, 117mA 9V - 18V Input
E-gnition Hamburg team

TIM 3.5-1223

DigiKey Part Number
1951-1761-ND
Manufacturer
Manufacturer Product Number
TIM 3.5-1223
Description
DC DC CONVERTER +/-15V 3.5W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 117mA, 117mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TIM 3.5-1223 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
117mA, 117mA
Power (Watts)
3.5 W
Voltage - Isolation
5 kV
Applications
Medical
Features
Remote On/Off, OVP, SCP
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
16-DIP Module, 7 Leads
Size / Dimension
0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in SGD
Tube
QuantityUnit PriceExt Price
1$51.13000$51.13
5$45.87800$229.39
10$40.62600$406.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$51.13000
Unit Price with VAT:$55.73170