


TIM 2-4813 | |
|---|---|
DigiKey Part Number | 1951-1743-ND |
Manufacturer | |
Manufacturer Product Number | TIM 2-4813 |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 134mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TIM 2-4813 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 134mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 5 kV | |
Applications | Medical | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 7 Leads | |
Size / Dimension | 0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.78000 | $40.78 |
| 5 | $39.26400 | $196.32 |
| 10 | $38.62600 | $386.26 |
| 30 | $37.63700 | $1,129.11 |
| 50 | $37.18460 | $1,859.23 |
| 100 | $36.57900 | $3,657.90 |
| 250 | $35.79244 | $8,948.11 |
| Unit Price without VAT: | $40.78000 |
|---|---|
| Unit Price with VAT: | $44.45020 |

