


TIM 2-1215 | |
|---|---|
DigiKey Part Number | 1951-1728-ND |
Manufacturer | |
Manufacturer Product Number | TIM 2-1215 |
Description | DC DC CONVERTER 24V 2W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 83mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TIM 2-1215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 5 kV | |
Applications | Medical | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 7 Leads | |
Size / Dimension | 0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.98000 | $39.98 |
| 5 | $38.49600 | $192.48 |
| 10 | $37.87300 | $378.73 |
| 30 | $36.90267 | $1,107.08 |
| 50 | $36.45940 | $1,822.97 |
| 100 | $35.86570 | $3,586.57 |
| 250 | $35.09448 | $8,773.62 |
| Unit Price without VAT: | $39.98000 |
|---|---|
| Unit Price with VAT: | $43.57820 |

