Direct



TEN 6-2413N | |
|---|---|
DigiKey Part Number | 1951-1588-ND |
Manufacturer | |
Manufacturer Product Number | TEN 6-2413N |
Description | DC DC CONVERTER 15V 6W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 400mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 6-2413N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.64000 | $30.64 |
| 5 | $29.59800 | $147.99 |
| 10 | $28.56100 | $285.61 |
| 30 | $27.39033 | $821.71 |
| 50 | $26.94440 | $1,347.22 |
| 100 | $26.51260 | $2,651.26 |
| 250 | $25.72540 | $6,431.35 |
| 500 | $25.50946 | $12,754.73 |
| Unit Price without VAT: | $30.64000 |
|---|---|
| Unit Price with VAT: | $33.39760 |


