


TEN 3-1211N | |
|---|---|
DigiKey Part Number | 1951-1551-ND |
Manufacturer | |
Manufacturer Product Number | TEN 3-1211N |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 3-1211N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 23-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cCSAus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.08000 | $20.08 |
| 5 | $19.70000 | $98.50 |
| 10 | $19.32400 | $193.24 |
| 30 | $19.06600 | $571.98 |
| 50 | $17.90240 | $895.12 |
| 100 | $17.61030 | $1,761.03 |
| Unit Price without VAT: | $20.08000 |
|---|---|
| Unit Price with VAT: | $21.88720 |

