


TEL 2-2410 | |
|---|---|
DigiKey Part Number | 1951-1522-ND |
Manufacturer | |
Manufacturer Product Number | TEL 2-2410 |
Description | DC DC CONVERTER 3.3V 1.7W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 500mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 2-2410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 1.7 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 6 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.98000 | $18.98 |
| 5 | $18.26800 | $91.34 |
| 10 | $17.97200 | $179.72 |
| 30 | $17.51267 | $525.38 |
| 50 | $17.30220 | $865.11 |
| 100 | $17.02090 | $1,702.09 |
| 250 | $16.65528 | $4,163.82 |
| 500 | $16.38364 | $8,191.82 |
| Unit Price without VAT: | $18.98000 |
|---|---|
| Unit Price with VAT: | $20.68820 |

