TEC 3-0921 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 248
Unit Price: $28.17000
Datasheet
TEC 3-0919
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC 3-0919
E-gnition Hamburg team
Low-Cost, Low-Power DC/DC Solutions

TEC 3-0921

DigiKey Part Number
1951-1450-ND
Manufacturer
Manufacturer Product Number
TEC 3-0921
Description
DC DC CONVERTER +/-5V 3W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 4.5V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
TEC 3-0921 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
300mA, 300mA
Power (Watts)
3 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
79%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SGD
Tube
QuantityUnit PriceExt Price
1$21.05000$21.05
5$20.27400$101.37
10$19.94500$199.45
30$19.43500$583.05
50$19.20160$960.08
100$18.88930$1,888.93
250$18.48360$4,620.90
500$18.18212$9,091.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$21.05000
Unit Price with VAT:$22.94450