TLP3115(F) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Electric Works
In Stock: 4,521
Unit Price: $6.80000
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: $2.33000
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 1,750
Unit Price: $2.23000
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 2,855
Unit Price: $2.66000
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: $2.54000
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TLP3115(F)

DigiKey Part Number
TLP3115F-ND
Manufacturer
Manufacturer Product Number
TLP3115(F)
Description
SSR RELAY SPST-NO 300MA 0-40V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing
EDA/CAD Models
TLP3115(F) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.15VDC
Voltage - Load
0 V ~ 40 V
Load Current
300 mA
On-State Resistance (Max)
1.5 Ohms
Termination Style
Gull Wing
Operating Temperature
-20°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
CSA, cUL, UL, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes