Similar
Similar
Similar

TC75S55F,LF | |
|---|---|
DigiKey Part Number | TC75S55FLFTR-ND - Tape & Reel (TR) TC75S55FLFCT-ND - Cut Tape (CT) TC75S55FLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC75S55F,LF |
Description | IC OPAMP GP 1 CIRCUIT SMV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC75S55F,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.08V/µs | |
Gain Bandwidth Product | 160 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 10µA | |
Current - Output / Channel | 450 µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 7 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.28800 | $2.88 |
| 25 | $0.25560 | $6.39 |
| 100 | $0.22000 | $22.00 |
| 250 | $0.20284 | $50.71 |
| 500 | $0.19252 | $96.26 |
| 1,000 | $0.18401 | $184.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.17351 | $520.53 |
| 6,000 | $0.16837 | $1,010.22 |
| 9,000 | $0.16579 | $1,492.11 |
| 15,000 | $0.16294 | $2,444.10 |
| 21,000 | $0.16127 | $3,386.67 |
| 30,000 | $0.15967 | $4,790.10 |
| 75,000 | $0.15622 | $11,716.50 |
| Unit Price without VAT: | $0.42000 |
|---|---|
| Unit Price with VAT: | $0.45780 |


