
7UL1G17FS,LF | |
|---|---|
DigiKey Part Number | 264-7UL1G17FS,LFTR-ND - Tape & Reel (TR) 264-7UL1G17FS,LFCT-ND - Cut Tape (CT) 264-7UL1G17FS,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7UL1G17FS,LF |
Description | IC BUFFER NON-INVERTING 3.6V FSV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Output fSV |
Datasheet | Datasheet |
EDA/CAD Models | 7UL1G17FS,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | - | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 0.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-953 | |
Supplier Device Package | fSV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.19500 | $1.95 |
| 25 | $0.17200 | $4.30 |
| 100 | $0.14680 | $14.68 |
| 250 | $0.13468 | $33.67 |
| 500 | $0.12742 | $63.71 |
| 1,000 | $0.12142 | $121.42 |
| 2,500 | $0.11724 | $293.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10486 | $1,048.60 |
| 20,000 | $0.10235 | $2,047.00 |
| 30,000 | $0.10109 | $3,032.70 |
| 50,000 | $0.09970 | $4,985.00 |
| 70,000 | $0.09889 | $6,922.30 |
| 100,000 | $0.09810 | $9,810.00 |
| Unit Price without VAT: | $0.29000 |
|---|---|
| Unit Price with VAT: | $0.31610 |


