
1SS401(TE85L,F) | |
|---|---|
DigiKey Part Number | 1SS401(TE85LF)TR-ND - Tape & Reel (TR) 1SS401(TE85LF)CT-ND - Cut Tape (CT) 1SS401(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS401(TE85L,F) |
Description | DIODE SCHOTTKY 20V 300MA SC70 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 300mA Surface Mount SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS401(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 300 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 20 V | |
Capacitance @ Vr, F | 46pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SC-70 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.17000 | $1.70 |
| 100 | $0.14910 | $14.91 |
| 500 | $0.10978 | $54.89 |
| 1,000 | $0.09706 | $97.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07599 | $227.97 |
| 6,000 | $0.06687 | $401.22 |
| 9,000 | $0.04882 | $439.38 |
| 15,000 | $0.04852 | $727.80 |
| 21,000 | $0.04834 | $1,015.14 |
| 30,000 | $0.04816 | $1,444.80 |
| 75,000 | $0.04777 | $3,582.75 |
| 150,000 | $0.04716 | $7,074.00 |
| 300,000 | $0.04702 | $14,106.00 |
| Unit Price without VAT: | $0.26000 |
|---|---|
| Unit Price with VAT: | $0.28340 |

